


JR16WCC-12(71) | |
---|---|
DigiKey Part Number | HR1363-ND |
Manufacturer | |
Manufacturer Product Number | JR16WCC-12(71) |
Description | CONN CABLE CLAMP SZ16 BLACK M20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M20x0.75 16 |
Datasheet | Datasheet |
EDA/CAD Models | JR16WCC-12(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.472" (12.00mm) | |
Diameter - Outside | 0.906" (23.00mm) | |
Shell Size - Insert | 16 | |
Thread Size | M20x0.75 | |
Cable Exit | 180° | |
Material | Aluminum Alloy, Brass, Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.64000 | $124.64 |
20 | $100.89250 | $2,017.85 |
40 | $96.07475 | $3,842.99 |
60 | $93.36733 | $5,602.04 |
100 | $90.06240 | $9,006.24 |
260 | $87.20081 | $22,672.21 |