
JR16PK-10S(71) | |
---|---|
DigiKey Part Number | H124104-ND |
Manufacturer | |
Manufacturer Product Number | JR16PK-10S(71) |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JR16PK-10S(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC, 350VDC | |
Cable Opening | 0.453" (11.51mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Aluminum Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Phenol Formaldehyde (PF) | |
Applications | - | |
Base Product Number |