JR13JK-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JR13JK-5S
JR13JK-5S
JR13JK-5S

JR13JK-5S

DigiKey Part Number
H124090-ND
Manufacturer
Manufacturer Product Number
JR13JK-5S
Description
CONN JACK FMALE 5P SOLDER CUP
Customer Reference
Detailed Description
5 Position Circular Connector Jack, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JR13JK-5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
5
Shell Size - Insert
13
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
5A
Voltage Rating
250VAC, 350VDC
Cable Opening
0.335" (8.50mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Phenol Formaldehyde (PF)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.