
IX30G-A-10S-CVL1(7.0) | |
|---|---|
DigiKey Part Number | 26-IX30G-A-10S-CVL1(7.0)-ND |
Manufacturer | |
Manufacturer Product Number | IX30G-A-10S-CVL1(7.0) |
Description | CONN MULTI-PURP PLUG 10P IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX30G-A-10S-CVL1(7.0) Models |
Category | Number of Positions 10 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination IDC |
Packaging Tray | Features Latch Lock, Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.79000 | $88.79 |
| 10 | $75.47300 | $754.73 |
| 25 | $70.74760 | $1,768.69 |
| 50 | $67.36860 | $3,368.43 |
| 100 | $64.15320 | $6,415.32 |
| 300 | $59.37047 | $17,811.14 |
| 500 | $57.27064 | $28,635.32 |
| 1,000 | $54.54020 | $54,540.20 |



