
IT5M1-300P-25H(03) | |
---|---|
DigiKey Part Number | IT5M1-300P-25H(03)-ND |
Manufacturer | |
Manufacturer Product Number | IT5M1-300P-25H(03) |
Description | CONN INTERPOSER 300P STACK GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Interposer | |
Number of Positions | 300 | |
Pitch | - | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm ~ 40mm | |
Height Above Board | - | |
Base Product Number |