
IT5-100P-25H(03) | |
---|---|
DigiKey Part Number | 26-IT5-100P-25H(03)-ND |
Manufacturer | |
Manufacturer Product Number | IT5-100P-25H(03) |
Description | CONN INTERPOSER 100 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Interposer Stacking Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 100 | |
Pitch | 0.059" (1.50mm) | |
Mounting Type | Stacking | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.937" (23.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $244.74220 | $12,237.11 |