IT3D-100S-BGA(57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT3D-100S-BGA(57)

DigiKey Part Number
H11777-ND
Manufacturer
Manufacturer Product Number
IT3D-100S-BGA(57)
Description
CONN RCPT 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Receptacle, Non-Gendered Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Receptacle, Non-Gendered
Number of Positions
100
Pitch
0.069" (1.75mm)
Number of Rows
20
Mounting Type
Surface Mount
Features
Mating Side
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15mm ~ 40mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.