
HT111/9H-60 | |
---|---|
DigiKey Part Number | H122421-ND |
Manufacturer | |
Manufacturer Product Number | HT111/9H-60 |
Description | TOOL HAND CRIMPER HYD TERMINALS |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |