


HRMP-SMA(R)P | |
---|---|
DigiKey Part Number | H125726-ND |
Manufacturer | |
Manufacturer Product Number | HRMP-SMA(R)P |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMP-SMA(R)P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | RP-SMA Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold; Passivated | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $431.03000 | $431.03 |
20 | $348.90900 | $6,978.18 |
40 | $332.26625 | $13,290.65 |
60 | $322.90433 | $19,374.26 |
100 | $311.48820 | $31,148.82 |
260 | $295.32300 | $76,783.98 |