
HRMJ-W.FLP(40) | |
---|---|
DigiKey Part Number | H12178-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-W.FLP(40) |
Description | COAX ADAPT SMA TO W.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To W.FL Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-W.FLP(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | W.FL Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $296.33000 | $296.33 |
20 | $239.83100 | $4,796.62 |
40 | $228.38700 | $9,135.48 |
60 | $221.94883 | $13,316.93 |
100 | $214.09940 | $21,409.94 |
260 | $200.15923 | $52,041.40 |