



HRMJ-U.FLJ-PC | |
---|---|
DigiKey Part Number | H124082-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-U.FLJ-PC |
Description | COAX ADAPT SMA TO U.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-U.FLJ-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | U.FL (UMCC) Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $171.88000 | $171.88 |
10 | $146.11000 | $1,461.10 |
25 | $136.95760 | $3,423.94 |
50 | $130.42280 | $6,521.14 |
100 | $124.20110 | $12,420.11 |
250 | $116.43176 | $29,107.94 |
500 | $110.88174 | $55,440.87 |