HRM-402S(40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HRM-402S(40)
HRM-402S(40) Back

HRM-402S(40)

DigiKey Part Number
H122733-ND
Manufacturer
Manufacturer Product Number
HRM-402S(40)
Description
CONN SMA PLUG STR 50OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
HRM-402S(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Last Time Buy Date: 24/11/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$293.46000$293.46
20$237.53200$4,750.64
40$226.19875$9,047.95
60$219.82350$13,189.41
100$212.04910$21,204.91
260$198.24165$51,542.83
Manufacturers Standard Package