HRM-200-088JBN(40) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $65.90150

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $61.61550
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRM-200-088JBN(40)

DigiKey Part Number
HRM-200-088JBN(40)-ND
Manufacturer
Manufacturer Product Number
HRM-200-088JBN(40)
Description
CONN SMA FOR FLEXIBLE CBL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
EDA/CAD Models
HRM-200-088JBN(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$64.60400$1,292.08
Manufacturers Standard Package