HRM-200-066PJ2BN(40) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $80.86300

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $72.79550

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $273.61500

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $86.20150

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $273.61500

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $73.82450

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $85.31650

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $170.32400
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRM-200-066PJ2BN(40)

DigiKey Part Number
HRM-200-066PJ2BN(40)-ND
Manufacturer
Manufacturer Product Number
HRM-200-066PJ2BN(40)
Description
CONN SMA FOR FLEXIBLE CBL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
EDA/CAD Models
HRM-200-066PJ2BN(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
20$68.92250$1,378.45
Manufacturers Standard Package