
HR41A-17WBRA-5PC(81) | |
|---|---|
DigiKey Part Number | 26-HR41A-17WBRA-5PC(81)-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-17WBRA-5PC(81) |
Description | CONN RCPT HSNG MALE 5POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Hirose Electric Co Ltd | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 5 (4 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 17 | Insert Material Polybutylene Terephthalate (PBT) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $85.75000 | $857.50 |

