
HR212-14LP-20PC | |
---|---|
DigiKey Part Number | 26-HR212-14LP-20PC-ND |
Manufacturer | |
Manufacturer Product Number | HR212-14LP-20PC |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR212-14LP-20PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -15°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.66000 | $122.66 |
10 | $104.27500 | $1,042.75 |
25 | $97.74000 | $2,443.50 |
50 | $93.07420 | $4,653.71 |
100 | $88.63310 | $8,863.31 |
300 | $82.02640 | $24,607.92 |
500 | $79.12614 | $39,563.07 |
1,000 | $75.35441 | $75,354.41 |