
HR21-26TPE-10P(75) | |
|---|---|
DigiKey Part Number | 26-HR21-26TPE-10P(75)-ND |
Manufacturer | |
Manufacturer Product Number | HR21-26TPE-10P(75) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 26 | Features Coupling Nut |
Mounting Type Free Hanging (In-Line) | Shielding |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS), Synthetic Resin |
Orientation Keyed | Base Product Number |

