
HR10-7R-C(01) | |
---|---|
DigiKey Part Number | H126247-ND |
Manufacturer | |
Manufacturer Product Number | HR10-7R-C(01) |
Description | CONN DUST COVER 7 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 7 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR10-7R-C(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Receptacle 4 ~ 6 pos | |
Shell Size - Insert | 7 | |
Material | - | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |