
HNC-2.5S-D-B(15) | |
---|---|
DigiKey Part Number | H126243-ND |
Manufacturer | |
Manufacturer Product Number | HNC-2.5S-D-B(15) |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HNC-2.5S-D-B(15) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.07600 | $10.76 |
25 | $1.01160 | $25.29 |
50 | $0.96400 | $48.20 |
100 | $0.91720 | $91.72 |
300 | $0.84847 | $254.54 |
500 | $0.81830 | $409.15 |
1,000 | $0.77922 | $779.22 |
2,500 | $0.73035 | $1,825.88 |