HNC-2.5S-C-B(15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC-2.5S-C-B(15)

DigiKey Part Number
26-HNC-2.5S-C-B(15)TR-ND - Tape & Reel (TR)
26-HNC-2.5S-C-B(15)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HNC-2.5S-C-B(15)
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
HNC-2.5S-C-B(15) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.83800$8.38
25$0.78160$19.54
50$0.74400$37.20
100$0.70860$70.86
250$0.66412$166.03
500$0.63242$316.21
1,000$0.60219$602.19
2,500$0.56439$1,410.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60459$6,045.90
20,000$0.57573$11,514.60
30,000$0.55949$16,784.70
50,000$0.53970$26,985.00
70,000$0.52704$36,892.80
100,000$0.51395$51,395.00
Manufacturers Standard Package