
HNC-2.5S-C-B(02) | |
---|---|
DigiKey Part Number | 26-HNC-2.5S-C-B(02)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HNC-2.5S-C-B(02) |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HNC-2.5S-C-B(02) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.79532 | $17,953.20 |