cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNC-2.5S-C-B(01)

DigiKey Part Number
26-HNC-2.5S-C-B(01)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HNC-2.5S-C-B(01)
Description
CONN SOCKET 26-30AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
HNC-2.5S-C-B(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.22923$22,292.30
Manufacturers Standard Package