
HIF6H-100PA-1.27DSA(71) | |
---|---|
DigiKey Part Number | H123998-ND |
Manufacturer | |
Manufacturer Product Number | HIF6H-100PA-1.27DSA(71) |
Description | CONN HEADER VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF6H-100PA-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.205" (5.21mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.563" (14.30mm) | |
Insulation Height | 0.606" (15.39mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.45000 | $78.45 |
15 | $64.76933 | $971.54 |
105 | $56.45895 | $5,928.19 |
510 | $50.50429 | $25,757.19 |
1,005 | $48.14672 | $48,387.45 |