HIF6-34D-1.27R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF6-34D-1.27R(20)

DigiKey Part Number
H126234-ND
Manufacturer
Manufacturer Product Number
HIF6-34D-1.27R(20)
Description
CONN RCPT 34POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF6-34D-1.27R(20) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$38.67000$38.67
10$32.83600$328.36
25$30.77800$769.45
75$28.47907$2,135.93
150$27.11927$4,067.89
300$25.82497$7,747.49
525$24.82552$13,033.40
1,050$23.64134$24,823.41
2,550$22.20818$56,630.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.