
HIF3CA-40PA-2.54DSA(91) | |
|---|---|
DigiKey Part Number | HIF3CA-40PA-2.54DSA(91)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3CA-40PA-2.54DSA(91) |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Overall Contact Length 0.657" (16.70mm) |
Part Status Last Time Buy | Insulation Height 0.701" (17.80mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $37.13963 | $2,971.17 |

