H8BXT-10103-N4 | |
---|---|
DigiKey Part Number | H8BXT-10103-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-N4 |
Description | SINGLE END JUMPER 3" 24AWG BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.75400 | $37.54 |
30 | $3.47400 | $104.22 |
50 | $3.35040 | $167.52 |
100 | $3.18990 | $318.99 |
250 | $2.98988 | $747.47 |
500 | $2.84680 | $1,423.40 |
1,000 | $2.71088 | $2,710.88 |
2,500 | $2.54105 | $6,352.62 |
5,000 | $2.41978 | $12,098.90 |