H8BXT-10102-B4 | |
---|---|
DigiKey Part Number | H8BXT-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-B4 |
Description | SINGLE END JUMPER 2" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.67100 | $36.71 |
30 | $3.39967 | $101.99 |
50 | $3.27960 | $163.98 |
100 | $3.12240 | $312.24 |
250 | $2.92632 | $731.58 |
500 | $2.78654 | $1,393.27 |
1,000 | $2.65342 | $2,653.42 |
2,500 | $2.48718 | $6,217.95 |
5,000 | $2.36848 | $11,842.40 |