DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BXG-10112-Y4

DigiKey Part Number
H8BXG-10112-Y4-ND
Manufacturer
Manufacturer Product Number
H8BXG-10112-Y4
Description
SINGLE END JUMPER 12" 24AWG YELL
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.93300$49.33
30$4.56300$136.89
50$4.40020$220.01
100$4.18970$418.97
250$3.92724$981.81
500$3.73964$1,869.82
1,000$3.56098$3,560.98
2,500$3.33800$8,345.00
5,000$3.17869$15,893.45
Assembly Component