H8BXG-10106-B8 | |
---|---|
DigiKey Part Number | H8BXG-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10106-B8 |
Description | SINGLE END JUMPER 6" 28AWG BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.51600 | $45.16 |
30 | $4.18200 | $125.46 |
50 | $4.03320 | $201.66 |
100 | $3.84030 | $384.03 |
250 | $3.59904 | $899.76 |
500 | $3.42710 | $1,713.55 |
1,000 | $3.26346 | $3,263.46 |
2,500 | $3.05906 | $7,647.65 |
5,000 | $2.91308 | $14,565.40 |