


H8BXG-10102-S8 | |
|---|---|
DigiKey Part Number | H8BXG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10102-S8 |
Description | SINGLE END JUMPER 2" 28AWG SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.16800 | $41.68 |
| 30 | $3.85867 | $115.76 |
| 50 | $3.72260 | $186.13 |
| 100 | $3.54510 | $354.51 |
| 250 | $3.32248 | $830.62 |
| 500 | $3.16364 | $1,581.82 |
| 1,000 | $3.01252 | $3,012.52 |
| 2,500 | $2.82382 | $7,059.55 |
| 5,000 | $2.68906 | $13,445.30 |

