H8BXG-10102-G8 | |
---|---|
DigiKey Part Number | H8BXG-10102-G8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10102-G8 |
Description | SINGLE END JUMPER 2" 28AWG GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.17400 | $41.74 |
30 | $3.86367 | $115.91 |
50 | $3.72740 | $186.37 |
100 | $3.54960 | $354.96 |
250 | $3.32672 | $831.68 |
500 | $3.16768 | $1,583.84 |
1,000 | $3.01637 | $3,016.37 |
2,500 | $2.82743 | $7,068.58 |
5,000 | $2.69249 | $13,462.45 |