DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BBT-12112-B8

DigiKey Part Number
H8BBT-12112-B8-ND
Manufacturer
Manufacturer Product Number
H8BBT-12112-B8
Description
DUAL END JUMPER 12" 28AWG BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.71300$47.13
30$4.36000$130.80
50$4.20400$210.20
100$4.00370$400.37
250$3.75244$938.11
500$3.57326$1,786.63
1,000$3.40256$3,402.56
2,500$3.18951$7,973.77
5,000$3.03728$15,186.40