H8BBT-10103-N4 | |
---|---|
DigiKey Part Number | H8BBT-10103-N4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10103-N4 |
Description | DUAL END JUMPER 3" 24AWG BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.88400 | $38.84 |
30 | $3.59633 | $107.89 |
50 | $3.46840 | $173.42 |
100 | $3.30330 | $330.33 |
250 | $3.09588 | $773.97 |
500 | $2.94792 | $1,473.96 |
1,000 | $2.80709 | $2,807.09 |
2,500 | $2.63133 | $6,578.33 |
5,000 | $2.50572 | $12,528.60 |