H8BBT-10103-B4 | |
---|---|
DigiKey Part Number | H8BBT-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10103-B4 |
Description | DUAL END JUMPER 3" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.89400 | $38.94 |
30 | $3.60567 | $108.17 |
50 | $3.47720 | $173.86 |
100 | $3.31170 | $331.17 |
250 | $3.10380 | $775.95 |
500 | $2.95546 | $1,477.73 |
1,000 | $2.81427 | $2,814.27 |
2,500 | $2.63806 | $6,595.15 |
5,000 | $2.51213 | $12,560.65 |