


H8BBT-10102-Y8 | |
|---|---|
DigiKey Part Number | H8BBT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-Y8 |
Description | DUAL END JUMPER 2" 28AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.83100 | $38.31 |
| 30 | $3.54633 | $106.39 |
| 50 | $3.42020 | $171.01 |
| 100 | $3.25740 | $325.74 |
| 250 | $3.05280 | $763.20 |
| 500 | $2.90696 | $1,453.48 |
| 1,000 | $2.76810 | $2,768.10 |
| 2,500 | $2.59477 | $6,486.93 |
| 5,000 | $2.47091 | $12,354.55 |

