H8BBG-10112-N6 | |
---|---|
DigiKey Part Number | H8BBG-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-N6 |
Description | DUAL END JUMPER 12" 26AWG BROW |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.63100 | $56.31 |
30 | $5.20800 | $156.24 |
50 | $5.02320 | $251.16 |
100 | $4.78360 | $478.36 |
250 | $4.48348 | $1,120.87 |
500 | $4.26928 | $2,134.64 |
1,000 | $4.06537 | $4,065.37 |
2,500 | $3.81079 | $9,526.98 |
5,000 | $3.62895 | $18,144.75 |