H8BBG-10112-B8 | |
---|---|
DigiKey Part Number | H8BBG-10112-B8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-B8 |
Description | DUAL END JUMPER 12" 28AWG BLAC |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.66400 | $56.64 |
30 | $5.24100 | $157.23 |
50 | $5.05440 | $252.72 |
100 | $4.81240 | $481.24 |
250 | $4.51080 | $1,127.70 |
500 | $4.29512 | $2,147.56 |
1,000 | $4.08999 | $4,089.99 |
2,500 | $3.83394 | $9,584.85 |
5,000 | $3.65099 | $18,254.95 |