H8BBT-12112-L6 | |
---|---|
DigiKey Part Number | H8BBT-12112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-L6 |
Description | DUAL END JUMPER 12" 26AWG BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.68000 | $46.80 |
30 | $4.32733 | $129.82 |
50 | $4.17440 | $208.72 |
100 | $3.97410 | $397.41 |
250 | $3.72484 | $931.21 |
500 | $3.54698 | $1,773.49 |
1,000 | $3.37751 | $3,377.51 |
2,500 | $3.16600 | $7,915.00 |
5,000 | $3.01491 | $15,074.55 |