H8BBG-10102-R8 | |
---|---|
DigiKey Part Number | H8BBG-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-R8 |
Description | DUAL END JUMPER 2" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.79100 | $47.91 |
30 | $4.43700 | $133.11 |
50 | $4.27900 | $213.95 |
100 | $4.07400 | $407.40 |
250 | $3.81832 | $954.58 |
500 | $3.63608 | $1,818.04 |
1,000 | $3.46238 | $3,462.38 |
2,500 | $3.24552 | $8,113.80 |
5,000 | $3.09064 | $15,453.20 |