H8BBG-10102-G6 | |
---|---|
DigiKey Part Number | H8BBG-10102-G6-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10102-G6 |
Description | DUAL END JUMPER 2" 26AWG GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.79100 | $47.91 |
30 | $4.43167 | $132.95 |
50 | $4.27400 | $213.70 |
100 | $4.06910 | $406.91 |
250 | $3.81372 | $953.43 |
500 | $3.63162 | $1,815.81 |
1,000 | $3.45818 | $3,458.18 |
2,500 | $3.24160 | $8,104.00 |
5,000 | $3.08692 | $15,434.60 |