
H6BXG-10106-G7 | |
|---|---|
DigiKey Part Number | H6BXG-10106-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10106-G7 |
Description | JUMPER-H124493TR/A2104G/X 6" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.00500 | $70.05 |
| 30 | $6.72233 | $201.67 |
| 50 | $6.57880 | $328.94 |
| 100 | $6.29190 | $629.19 |
| 250 | $5.72020 | $1,430.05 |
| 500 | $5.14830 | $2,574.15 |
| 1,000 | $4.57625 | $4,576.25 |
| 2,500 | $4.14719 | $10,367.98 |
| 5,000 | $4.00418 | $20,020.90 |

