
H6BXG-10105-A7 | |
|---|---|
DigiKey Part Number | H6BXG-10105-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10105-A7 |
Description | JUMPER-H124493TR/A2104A/X 5" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.43700 | $64.37 |
| 30 | $6.17433 | $185.23 |
| 50 | $6.04280 | $302.14 |
| 100 | $5.77970 | $577.97 |
| 250 | $5.25420 | $1,313.55 |
| 500 | $4.72868 | $2,364.34 |
| 1,000 | $4.20324 | $4,203.24 |
| 2,500 | $3.80922 | $9,523.05 |
| 5,000 | $3.67787 | $18,389.35 |

