
H6BBG-10105-B7 | |
|---|---|
DigiKey Part Number | H6BBG-10105-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10105-B7 |
Description | H124493TR/A2104B/H124493TR 5" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.01400 | $100.14 |
| 30 | $9.60833 | $288.25 |
| 50 | $9.40380 | $470.19 |
| 100 | $8.99430 | $899.43 |
| 250 | $8.17712 | $2,044.28 |
| 500 | $7.35922 | $3,679.61 |
| 1,000 | $6.54160 | $6,541.60 |
| 2,500 | $5.92833 | $14,820.82 |
| 5,000 | $5.72391 | $28,619.55 |

