
H6BBG-10108-N7 | |
---|---|
DigiKey Part Number | H6BBG-10108-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10108-N7 |
Description | H124493TR/A2104N/H124493TR 8" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.24100 | $112.41 |
30 | $10.75900 | $322.77 |
50 | $10.52000 | $526.00 |
100 | $10.04210 | $1,004.21 |
250 | $9.08532 | $2,271.33 |
500 | $8.36816 | $4,184.08 |
1,000 | $7.17272 | $7,172.72 |
2,500 | $6.69453 | $16,736.33 |
5,000 | $6.35980 | $31,799.00 |