
H6AXG-10106-G7 | |
|---|---|
DigiKey Part Number | H6AXG-10106-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10106-G7 |
Description | JMPR-DF22-1416PCFA/A2104G/X 6" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.08600 | $120.86 |
| 30 | $11.57300 | $347.19 |
| 50 | $11.31600 | $565.80 |
| 100 | $10.80140 | $1,080.14 |
| 250 | $9.77308 | $2,443.27 |
| 500 | $9.00140 | $4,500.70 |
| 1,000 | $7.71547 | $7,715.47 |
| 2,500 | $7.20111 | $18,002.78 |
| 5,000 | $6.84106 | $34,205.30 |

