
H6ABG-10108-L7 | |
---|---|
DigiKey Part Number | H6ABG-10108-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10108-L7 |
Description | DF22-1416P/A2104R/H124493TR 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $16.59400 | $165.94 |
30 | $15.89100 | $476.73 |
50 | $15.53680 | $776.84 |
100 | $14.83070 | $1,483.07 |
250 | $13.41876 | $3,354.69 |
500 | $12.35920 | $6,179.60 |
1,000 | $10.59359 | $10,593.59 |
2,500 | $9.88739 | $24,718.47 |
5,000 | $9.39301 | $46,965.05 |