
H6BXG-10105-B7 | |
---|---|
DigiKey Part Number | H6BXG-10105-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10105-B7 |
Description | JUMPER-H124493TR/A2104B/X 5" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.42900 | $64.29 |
30 | $6.16633 | $184.99 |
50 | $6.03500 | $301.75 |
100 | $5.77230 | $577.23 |
250 | $5.24748 | $1,311.87 |
500 | $4.72264 | $2,361.32 |
1,000 | $4.19787 | $4,197.87 |
2,500 | $3.80435 | $9,510.88 |
5,000 | $3.67317 | $18,365.85 |