HxBXT-101xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10104-B1

DigiKey Part Number
H4BXT-10104-B1-ND
Manufacturer
Manufacturer Product Number
H4BXT-10104-B1
Description
JUMPER-H9992TR/A3047B/X 4"
Customer Reference
Detailed Description
Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
30 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.03800$50.38
100$3.86080$386.08
250$3.52528$881.32
500$3.35750$1,678.75
1,000$2.76990$2,769.90
Manufacturers Standard Package
Alternate Color
JUMPER-H9992TR/A3047A/X 4"
In-Stock: 0
Unit Price: $5.03800
JUMPER-H9992TR/A3047G/X 4"
In-Stock: 0
Unit Price: $5.03800
JUMPER-H9992TR/A3047L/X 4"
In-Stock: 0
Unit Price: $5.35100
JUMPER-H9992TR/A3047N/X 4"
In-Stock: 0
Unit Price: $5.03800
JUMPER-H9992TR/A3047R/X 4"
In-Stock: 0
Unit Price: $5.03800
Alternate Length
JUMPER-H9992TR/A3047B/X 2"
In-Stock: 0
Unit Price: $4.76600
JUMPER-H9992TR/A3047B/X 3"
In-Stock: 0
Unit Price: $4.89800
JUMPER-H9992TR/A3047B/X 5"
In-Stock: 0
Unit Price: $5.17000
JUMPER-H9992TR/A3047B/X 6"
In-Stock: 0
Unit Price: $5.31000
JUMPER-H9992TR/A3047B/X 8"
In-Stock: 0
Unit Price: $5.58100