
H4BXT-10102-R1 | |
---|---|
DigiKey Part Number | H4BXT-10102-R1-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10102-R1 |
Description | JUMPER-H9992TR/A3047R/X 2" |
Customer Reference | |
Detailed Description | Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.76600 | $47.66 |
100 | $3.65340 | $365.34 |
250 | $3.33560 | $833.90 |
500 | $3.17690 | $1,588.45 |
1,000 | $2.62090 | $2,620.90 |









