
H4BBT-10106-Y6 | |
---|---|
DigiKey Part Number | H4BBT-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10106-Y6 |
Description | JUMPER-H9992TR/1853YL/H9992TR 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.47000 | $44.70 |
30 | $4.05300 | $121.59 |
50 | $3.87400 | $193.70 |
100 | $3.64270 | $364.27 |
250 | $3.35800 | $839.50 |
500 | $3.15764 | $1,578.82 |
1,000 | $2.96936 | $2,969.36 |
2,500 | $2.73773 | $6,844.32 |
5,000 | $2.57467 | $12,873.35 |